Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. BPW 34
BPW 34 - 1
BPW 34 - 2
BPW 34 - 3
Extended1/3
* Images are for reference only
BPW 34
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
BPW 34
JLCPCB Part #
C2899009
Package
Plugin
Description
-40℃~+100℃ 150mW 30nA 32V 420nm~1120nm 60° 920nm 插件 Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackagePlugin
Operating Temperature-40℃~+100℃
Spectral Range420nm~1120nm
Voltage - DC Reverse(Vr)32V
Viewing Angle60°
Pd - Power Dissipation150mW
Peak Wavelength920nm
Dark Current30nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. BPW 34
BPW 34

* Images are for reference only

BPW 34

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
BPW 34
JLCPCB Part #
C2899009
Package
Plugin
Description
-40℃~+100℃ 150mW 30nA 32V 420nm~1120nm 60° 920nm 插件 Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPW 34

* Images are for reference only

BPW 34
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
BPW 34
JLCPCB Part #
C2899009
Package
Plugin
Description
-40℃~+100℃ 150mW 30nA 32V 420nm~1120nm 60° 920nm 插件 Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPW 34 Specifications

BPW 34 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackagePlugin
Operating Temperature-40℃~+100℃
Spectral Range420nm~1120nm
Voltage - DC Reverse(Vr)32V
Viewing Angle60°
Pd - Power Dissipation150mW
Peak Wavelength920nm
Dark Current30nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPW 34. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BPW 34 Documents

BPW 34 datasheets or manufacturer documentation.

Datasheet: BPW 34 Datasheet (PDF)

BPW 34 Schematic Symbol & PCB Footprint

The BPW 34 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.